




1657310000 | |
|---|---|
DigiKey Part Number | 281-2336-ND |
Manufacturer | |
Manufacturer Product Number | 1657310000 |
Description | CONN HOOD CPLNG BOTTOM SZ6 PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 3.673" L x 1.791" W x 3.102" H (93.30mm x 45.50mm x 78.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 6 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,54000 Kč | 822,54 Kč |
| 10 | 699,18100 Kč | 6 991,81 Kč |
| 25 | 655,40480 Kč | 16 385,12 Kč |
| 50 | 624,14260 Kč | 31 207,13 Kč |
| 100 | 594,37970 Kč | 59 437,97 Kč |
| 250 | 557,21724 Kč | 139 304,31 Kč |
| Unit Price without VAT: | 822,54000 Kč |
|---|---|
| Unit Price with VAT: | 995,27340 Kč |




















