Hood Connector Top Entry PG29 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG29 6 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1656650000

DigiKey Part Number
281-2333-ND
Manufacturer
Manufacturer Product Number
1656650000
Description
CONN HOOD TOP ENTRY SZ6 PG29
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG29
Series
Size / Dimension
3.673" L x 1.791" W x 2.984" H (93.30mm x 45.50mm x 75.80mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1630,46000 Kč630,46 Kč
10535,88200 Kč5 358,82 Kč
25502,32560 Kč12 558,14 Kč
50478,36260 Kč23 918,13 Kč
100455,54460 Kč45 554,46 Kč
250427,05640 Kč106 764,10 Kč
500406,70352 Kč203 351,76 Kč
Manufacturers Standard Package
Unit Price without VAT:630,46000 Kč
Unit Price with VAT:762,85660 Kč