Hood Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1656520000

DigiKey Part Number
281-2330-ND
Manufacturer
Manufacturer Product Number
1656520000
Description
CONN HOOD SIDE ENTRY SZ6 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
6
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
3.673" L x 1.791" W x 2.984" H (93.30mm x 45.50mm x 75.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,63000 Kč627,63 Kč
10533,45400 Kč5 334,54 Kč
25500,05480 Kč12 501,37 Kč
50476,19260 Kč23 809,63 Kč
100453,48120 Kč45 348,12 Kč
250425,12300 Kč106 280,75 Kč
500404,86160 Kč202 430,80 Kč
Manufacturers Standard Package
Unit Price without VAT:627,63000 Kč
Unit Price with VAT:759,43230 Kč