Base - Box Mount Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1655680000

DigiKey Part Number
281-2320-ND
Manufacturer
Manufacturer Product Number
1655680000
Description
CONN BASE SIDE ENTRY SZ4 PG16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG16
Series
Size / Dimension
3.642" L x 2.106" W x 2.244" H (92.50mm x 53.50mm x 57.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Cover, Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
4
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 014,83000 Kč1 014,83 Kč
10862,47900 Kč8 624,79 Kč
25808,50080 Kč20 212,52 Kč
50769,93920 Kč38 496,96 Kč
100733,22930 Kč73 322,93 Kč
250687,38892 Kč171 847,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 014,83000 Kč
Unit Price with VAT:1 227,94430 Kč