1655380000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1655380000
RockStar ModuPlug sample Box Handling

1655380000

DigiKey Part Number
281-2317-ND
Manufacturer
Manufacturer Product Number
1655380000
Description
CONN HOOD TOP ENTRY SZ4 PG29
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1592,55000 Kč592,55 Kč
10503,54700 Kč5 035,47 Kč
25472,02160 Kč11 800,54 Kč
50449,49700 Kč22 474,85 Kč
100428,06060 Kč42 806,06 Kč
250401,29116 Kč100 322,79 Kč
500383,35056 Kč191 675,28 Kč
Manufacturers Standard Package
Unit Price without VAT:592,55000 Kč
Unit Price with VAT:716,98550 Kč