

1654750000 | |
|---|---|
DigiKey Part Number | 281-2322-ND |
Manufacturer | |
Manufacturer Product Number | 1654750000 |
Description | CONN HOOD SIDE ENTRY SZ4 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG16 | |
Size / Dimension | 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,42000 Kč | 413,42 Kč |
| 10 | 351,26800 Kč | 3 512,68 Kč |
| 25 | 329,25920 Kč | 8 231,48 Kč |
| 50 | 313,54640 Kč | 15 677,32 Kč |
| 100 | 298,58900 Kč | 29 858,90 Kč |
| 250 | 279,91312 Kč | 69 978,28 Kč |
| 500 | 266,56856 Kč | 133 284,28 Kč |
| Unit Price without VAT: | 413,42000 Kč |
|---|---|
| Unit Price with VAT: | 500,23820 Kč |
































