


1654380000 | |
|---|---|
DigiKey Part Number | 281-2310-ND |
Manufacturer | |
Manufacturer Product Number | 1654380000 |
Description | CONN BASE SIDE ENTRY SZ4 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.642" L x 2.106" W x 2.244" H (92.50mm x 53.50mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,93000 Kč | 574,93 Kč |
| 10 | 488,62300 Kč | 4 886,23 Kč |
| 25 | 458,02520 Kč | 11 450,63 Kč |
| 50 | 436,17040 Kč | 21 808,52 Kč |
| 100 | 415,36350 Kč | 41 536,35 Kč |
| 250 | 389,38860 Kč | 97 347,15 Kč |
| 500 | 370,82804 Kč | 185 414,02 Kč |
| Unit Price without VAT: | 574,93000 Kč |
|---|---|
| Unit Price with VAT: | 695,66530 Kč |
























