


1654320000 | |
|---|---|
DigiKey Part Number | 281-2183-ND |
Manufacturer | |
Manufacturer Product Number | 1654320000 |
Description | CONN HOOD TOP ENTRY SZ4 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,65000 Kč | 610,65 Kč |
| 10 | 518,98900 Kč | 5 189,89 Kč |
| 25 | 486,50040 Kč | 12 162,51 Kč |
| 50 | 463,28400 Kč | 23 164,20 Kč |
| 100 | 441,18770 Kč | 44 118,77 Kč |
| 250 | 413,59628 Kč | 103 399,07 Kč |
| 500 | 393,88490 Kč | 196 942,45 Kč |
| Unit Price without VAT: | 610,65000 Kč |
|---|---|
| Unit Price with VAT: | 738,88650 Kč |






















