


1654240000 | |
|---|---|
DigiKey Part Number | 281-2309-ND |
Manufacturer | |
Manufacturer Product Number | 1654240000 |
Description | CONN HOOD TOP ENTRY SZ4 PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,22000 Kč | 337,22 Kč |
| 10 | 286,51200 Kč | 2 865,12 Kč |
| 25 | 268,56440 Kč | 6 714,11 Kč |
| 50 | 255,74060 Kč | 12 787,03 Kč |
| 100 | 243,54010 Kč | 24 354,01 Kč |
| 250 | 228,30492 Kč | 57 076,23 Kč |
| 500 | 217,41956 Kč | 108 709,78 Kč |
| 1 000 | 207,05685 Kč | 207 056,85 Kč |
| Unit Price without VAT: | 337,22000 Kč |
|---|---|
| Unit Price with VAT: | 408,03620 Kč |






















