




1654220000 | |
|---|---|
DigiKey Part Number | 281-2255-ND |
Manufacturer | |
Manufacturer Product Number | 1654220000 |
Description | CONN HOOD TOP ENTRY SZ4 PG16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 4 |
Manufacturer Weidmüller | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size PG16 |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,98000 Kč | 413,98 Kč |
| 10 | 351,83200 Kč | 3 518,32 Kč |
| 25 | 329,80040 Kč | 8 245,01 Kč |
| 50 | 314,06300 Kč | 15 703,15 Kč |
| 100 | 299,08040 Kč | 29 908,04 Kč |
| 250 | 280,37132 Kč | 70 092,83 Kč |
| 500 | 267,00670 Kč | 133 503,35 Kč |
| Unit Price without VAT: | 413,98000 Kč |
|---|---|
| Unit Price with VAT: | 500,91580 Kč |






















