




1654170000 | |
|---|---|
DigiKey Part Number | 281-2308-ND |
Manufacturer | |
Manufacturer Product Number | 1654170000 |
Description | CONN HOOD SIDE ENTRY SZ4 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,99000 Kč | 588,99 Kč |
| 10 | 500,61300 Kč | 5 006,13 Kč |
| 25 | 469,28000 Kč | 11 732,00 Kč |
| 50 | 446,89200 Kč | 22 344,60 Kč |
| 100 | 425,57490 Kč | 42 557,49 Kč |
| 250 | 398,96032 Kč | 99 740,08 Kč |
| 500 | 380,58876 Kč | 190 294,38 Kč |
| Unit Price without VAT: | 588,99000 Kč |
|---|---|
| Unit Price with VAT: | 712,67790 Kč |






















