
1654050000 | |
|---|---|
DigiKey Part Number | 1654050000-ND |
Manufacturer | |
Manufacturer Product Number | 1654050000 |
Description | CONN TERM BLK TEST ADAPT BK 1P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Test Adapter For 8.1mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Adapter | |
Number of Positions | 1 | |
For Use With/Related Products | 8.1mm Wide Terminal Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 233,69920 Kč | 5 842,48 Kč |
| Unit Price without VAT: | 233,69920 Kč |
|---|---|
| Unit Price with VAT: | 282,77603 Kč |








