




1653230000 | |
|---|---|
DigiKey Part Number | 281-2305-ND |
Manufacturer | |
Manufacturer Product Number | 1653230000 |
Description | CONN HOOD CPLNG BOTTOM SZ3 PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.945" H (60.00mm x 43.00mm x 74.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 3 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,96000 Kč | 744,96 Kč |
| 10 | 633,09000 Kč | 6 330,90 Kč |
| 25 | 593,45560 Kč | 14 836,39 Kč |
| 50 | 565,14240 Kč | 28 257,12 Kč |
| 100 | 538,19080 Kč | 53 819,08 Kč |
| 250 | 504,53624 Kč | 126 134,06 Kč |
| Unit Price without VAT: | 744,96000 Kč |
|---|---|
| Unit Price with VAT: | 901,40160 Kč |


















