


1653200000 | |
|---|---|
DigiKey Part Number | 281-2247-ND |
Manufacturer | |
Manufacturer Product Number | 1653200000 |
Description | CONN HOOD CPLNG BOTTOM SZ3 PG16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Weidmüller | Thread Size PG16 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.157" H (60.00mm x 43.00mm x 54.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 3 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,09000 Kč | 670,09 Kč |
| 10 | 569,50100 Kč | 5 695,01 Kč |
| 25 | 533,85080 Kč | 13 346,27 Kč |
| 50 | 508,38200 Kč | 25 419,10 Kč |
| 100 | 484,13330 Kč | 48 413,33 Kč |
| 250 | 453,85904 Kč | 113 464,76 Kč |
| Unit Price without VAT: | 670,09000 Kč |
|---|---|
| Unit Price with VAT: | 810,80890 Kč |

















