


1652580000 | |
|---|---|
DigiKey Part Number | 281-2300-ND |
Manufacturer | |
Manufacturer Product Number | 1652580000 |
Description | CONN HOOD SIDE ENTRY SZ3 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 3 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG29 |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,13000 Kč | 432,13 Kč |
| Unit Price without VAT: | 432,13000 Kč |
|---|---|
| Unit Price with VAT: | 522,87730 Kč |

























