


1652520000 | |
|---|---|
DigiKey Part Number | 281-2245-ND |
Manufacturer | |
Manufacturer Product Number | 1652520000 |
Description | CONN HOOD SIDE ENTRY SZ3 PG16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,31000 Kč | 326,31 Kč |
| 10 | 277,34200 Kč | 2 773,42 Kč |
| 25 | 259,96360 Kč | 6 499,09 Kč |
| 50 | 247,55800 Kč | 12 377,90 Kč |
| 100 | 235,74240 Kč | 23 574,24 Kč |
| 250 | 220,99640 Kč | 55 249,10 Kč |
| 500 | 210,45876 Kč | 105 229,38 Kč |
| 1 000 | 200,42885 Kč | 200 428,85 Kč |
| Unit Price without VAT: | 326,31000 Kč |
|---|---|
| Unit Price with VAT: | 394,83510 Kč |
























