


1652460000 | |
|---|---|
DigiKey Part Number | 1652460000-ND |
Manufacturer | |
Manufacturer Product Number | 1652460000 |
Description | CONN HOOD CPLNG BOTTOM SZ1 PG11 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG11 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 1 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Hood |
Series | Thread Size PG11 |
Packaging Bulk | Size / Dimension 1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm) |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,13000 Kč | 203,13 Kč |
| 10 | 172,60000 Kč | 1 726,00 Kč |
| 25 | 161,78040 Kč | 4 044,51 Kč |
| 50 | 154,05120 Kč | 7 702,56 Kč |
| 100 | 146,69970 Kč | 14 669,97 Kč |
| 250 | 137,51948 Kč | 34 379,87 Kč |
| 500 | 130,96128 Kč | 65 480,64 Kč |
| 1 000 | 124,71714 Kč | 124 717,14 Kč |
| Unit Price without VAT: | 203,13000 Kč |
|---|---|
| Unit Price with VAT: | 245,78730 Kč |













