

1652420000 | |
|---|---|
DigiKey Part Number | 281-4629-ND |
Manufacturer | |
Manufacturer Product Number | 1652420000 |
Description | CONN BASE SIDE ENTRY SZ1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.654" L x 1.102" W x 1.051" H (42.00mm x 28.00mm x 26.70mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,09000 Kč | 228,09 Kč |
| 10 | 193,78100 Kč | 1 937,81 Kč |
| 25 | 181,63760 Kč | 4 540,94 Kč |
| 50 | 172,96820 Kč | 8 648,41 Kč |
| 100 | 164,71320 Kč | 16 471,32 Kč |
| 250 | 154,40528 Kč | 38 601,32 Kč |
| 500 | 147,04188 Kč | 73 520,94 Kč |
| 1 000 | 140,03301 Kč | 140 033,01 Kč |
| Unit Price without VAT: | 228,09000 Kč |
|---|---|
| Unit Price with VAT: | 275,98890 Kč |














