Base - Panel Mount Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant
281-2178-ND
281-2178-ND
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1652410000

DigiKey Part Number
281-2178-ND
Manufacturer
Manufacturer Product Number
1652410000
Description
CONN BASE BOTTOM ENTRY SZ1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Bottom Entry
Manufacturer
Weidmüller
Size
1
Series
Lock Location
Locking Clip (1) on Base Bottom
Packaging
Bulk
Size / Dimension
1.654" L x 1.417" W x 0.906" H (42.00mm x 36.00mm x 23.00mm)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount
Housing Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,89000 Kč128,89 Kč
10109,45000 Kč1 094,50 Kč
25102,59240 Kč2 564,81 Kč
5097,69140 Kč4 884,57 Kč
10093,02600 Kč9 302,60 Kč
25087,20184 Kč21 800,46 Kč
50083,04202 Kč41 521,01 Kč
1 00079,08176 Kč79 081,76 Kč
2 50074,13688 Kč185 342,20 Kč
Manufacturers Standard Package
Unit Price without VAT:128,89000 Kč
Unit Price with VAT:155,95690 Kč