


1652380000 | |
|---|---|
DigiKey Part Number | 281-2216-ND |
Manufacturer | |
Manufacturer Product Number | 1652380000 |
Description | CONN HOOD TOP ENTRY SZ1 PG11 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 1 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG11 |
Packaging Bulk | Size / Dimension 1.051" L x 1.051" W x 1.969" H (26.70mm x 26.70mm x 50.00mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Plastic |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,53000 Kč | 105,53 Kč |
| 10 | 89,70000 Kč | 897,00 Kč |
| 25 | 84,08120 Kč | 2 102,03 Kč |
| 50 | 80,06420 Kč | 4 003,21 Kč |
| 100 | 76,24150 Kč | 7 624,15 Kč |
| 250 | 71,46764 Kč | 17 866,91 Kč |
| 500 | 68,05776 Kč | 34 028,88 Kč |
| 1 000 | 64,81180 Kč | 64 811,80 Kč |
| 2 500 | 60,75850 Kč | 151 896,25 Kč |
| Unit Price without VAT: | 105,53000 Kč |
|---|---|
| Unit Price with VAT: | 127,69130 Kč |













