Connector Strain Relief For Omnimate BLZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1652210000

DigiKey Part Number
1652210000-ND
Manufacturer
Manufacturer Product Number
1652210000
Description
CONN TERM BLK STRN REL BLACK 3P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Omnimate BLZ Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Strain Relief
Number of Positions
3+
For Use With/Related Products
Omnimate BLZ Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1066,31200 Kč663,12 Kč
2558,07200 Kč1 451,80 Kč
5052,92340 Kč2 646,17 Kč
10048,66920 Kč4 866,92 Kč
25044,25708 Kč11 064,27 Kč
50041,69278 Kč20 846,39 Kč
1 00039,67173 Kč39 671,73 Kč
5 00036,53501 Kč182 675,05 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč