Contact Crimp Socket 16 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1651700000

DigiKey Part Number
281-5761-ND
Manufacturer
Manufacturer Product Number
1651700000
Description
CONTACT H.D. CRIMP SOCKET 100/PK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 976,91000 Kč2 976,91 Kč
102 530,69000 Kč25 306,90 Kč
252 372,40480 Kč59 310,12 Kč
502 259,33480 Kč112 966,74 Kč
Unit Price without VAT:2 976,91000 Kč
Unit Price with VAT:3 602,06110 Kč