
1651690000 | |
|---|---|
DigiKey Part Number | 281-4625-ND |
Manufacturer | |
Manufacturer Product Number | 1651690000 |
Description | CONTACT H.D. CRIMP SOCKET 100/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 976,91000 Kč | 2 976,91 Kč |
| 10 | 2 530,69000 Kč | 25 306,90 Kč |
| 25 | 2 372,40480 Kč | 59 310,12 Kč |
| 50 | 2 259,33480 Kč | 112 966,74 Kč |
| Unit Price without VAT: | 2 976,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 602,06110 Kč |


















