Contact Crimp Socket 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1651670000

DigiKey Part Number
281-4624-ND
Manufacturer
Manufacturer Product Number
1651670000
Description
CONTACT H.D. CRIMP SOCKET 100/PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 938,67000 Kč2 938,67 Kč
102 498,00600 Kč24 980,06 Kč
252 341,78080 Kč58 544,52 Kč
502 230,15980 Kč111 507,99 Kč
Unit Price without VAT:2 938,67000 Kč
Unit Price with VAT:3 555,79070 Kč