



1651650000 | |
|---|---|
DigiKey Part Number | 281-5760-ND |
Manufacturer | |
Manufacturer Product Number | 1651650000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,01000 Kč | 2 414,01 Kč |
| 10 | 2 052,03800 Kč | 20 520,38 Kč |
| 25 | 1 923,68360 Kč | 48 092,09 Kč |
| 50 | 1 831,99000 Kč | 91 599,50 Kč |
| 100 | 1 780,04060 Kč | 178 004,06 Kč |
| Unit Price without VAT: | 2 414,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 920,95210 Kč |


















