


1651630000 | |
|---|---|
DigiKey Part Number | 1651630000-ND |
Manufacturer | |
Manufacturer Product Number | 1651630000 |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 25 | 29,89280 Kč | 747,32 Kč |
| 50 | 28,46480 Kč | 1 423,24 Kč |
| 100 | 27,10420 Kč | 2 710,42 Kč |
| 250 | 25,40592 Kč | 6 351,48 Kč |
| 500 | 24,19306 Kč | 12 096,53 Kč |
| 1 000 | 23,03838 Kč | 23 038,38 Kč |
| 2 500 | 21,59678 Kč | 53 991,95 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


















