Contact Crimp Pin 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1651560000

DigiKey Part Number
281-4620-ND
Manufacturer
Manufacturer Product Number
1651560000
Description
CONTACT H.D. CRIMP PIN 100/PK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 737,47000 Kč1 737,47 Kč
101 476,82000 Kč14 768,20 Kč
251 384,43800 Kč34 610,95 Kč
501 318,43040 Kč65 921,52 Kč
1001 255,58040 Kč125 558,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 737,47000 Kč
Unit Price with VAT:2 102,33870 Kč