



1651530000 | |
|---|---|
DigiKey Part Number | 281-3086-ND |
Manufacturer | |
Manufacturer Product Number | 1651530000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 465,81000 Kč | 1 465,81 Kč |
| 10 | 1 245,86300 Kč | 12 458,63 Kč |
| 25 | 1 167,90480 Kč | 29 197,62 Kč |
| 50 | 1 112,20960 Kč | 55 610,48 Kč |
| 100 | 1 059,19510 Kč | 105 919,51 Kč |
| Unit Price without VAT: | 1 465,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 773,63010 Kč |



























