


1651490000 | |
|---|---|
DigiKey Part Number | 1651490000-ND |
Manufacturer | |
Manufacturer Product Number | 1651490000 |
Description | CONTACT H.D. CRIMP SOCKET 100/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 46,15300 Kč | 461,53 Kč |
| 25 | 43,24600 Kč | 1 081,15 Kč |
| 50 | 41,18120 Kč | 2 059,06 Kč |
| 100 | 39,21460 Kč | 3 921,46 Kč |
| 300 | 36,28787 Kč | 10 886,36 Kč |
| 500 | 35,00304 Kč | 17 501,52 Kč |
| 1 000 | 33,33293 Kč | 33 332,93 Kč |
| 2 500 | 31,24730 Kč | 78 118,25 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |


















