


1651420000 | |
|---|---|
DigiKey Part Number | 1651420000-ND |
Manufacturer | |
Manufacturer Product Number | 1651420000 |
Description | CONTACT H.D. CRIMP PIN 20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 29,36500 Kč | 293,65 Kč |
| 25 | 27,52480 Kč | 688,12 Kč |
| 50 | 26,20720 Kč | 1 310,36 Kč |
| 100 | 24,95480 Kč | 2 495,48 Kč |
| 250 | 23,39076 Kč | 5 847,69 Kč |
| 500 | 22,27342 Kč | 11 136,71 Kč |
| 1 000 | 21,21019 Kč | 21 210,19 Kč |
| 2 500 | 19,88282 Kč | 49 707,05 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |




























