


1651360000 | |
|---|---|
DigiKey Part Number | 281-4618-ND |
Manufacturer | |
Manufacturer Product Number | 1651360000 |
Description | INSERT FEMALE 10+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10+2+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+2+Ground | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 830V | |
Current Rating (Amps) | 20A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,52000 Kč | 451,52 Kč |
| 10 | 383,78400 Kč | 3 837,84 Kč |
| 25 | 359,75280 Kč | 8 993,82 Kč |
| 50 | 342,58040 Kč | 17 129,02 Kč |
| 100 | 326,23920 Kč | 32 623,92 Kč |
| 250 | 305,83292 Kč | 76 458,23 Kč |
| 500 | 291,25454 Kč | 145 627,27 Kč |
| Unit Price without VAT: | 451,52000 Kč |
|---|---|
| Unit Price with VAT: | 546,33920 Kč |


























