Female Insert 3+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 3+2+Ground Position Screw
1651320000
1651320000
Keystone Quick-Fit Terminals | Digi-Key Daily

1651320000

DigiKey Part Number
281-5758-ND
Manufacturer
Manufacturer Product Number
1651320000
Description
INSERT FEMALE 3+2POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert 3+2+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Voltage Rating
830V
Series
Current Rating (Amps)
20A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC), Glass Filled
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
3+2+Ground
Material Flammability Rating
UL94 V-0
Size
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,22000 Kč366,22 Kč
10311,22700 Kč3 112,27 Kč
25291,74360 Kč7 293,59 Kč
50277,81620 Kč13 890,81 Kč
100264,56240 Kč26 456,24 Kč
250248,01192 Kč62 002,98 Kč
500236,18812 Kč118 094,06 Kč
Manufacturers Standard Package
Unit Price without VAT:366,22000 Kč
Unit Price with VAT:443,12620 Kč