Female Insert without Contacts 108+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 108+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1651220000

DigiKey Part Number
1651220000-ND
Manufacturer
Manufacturer Product Number
1651220000
Description
INSERT FEMALE 108POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 108+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
8
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
HD
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
108+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1550,59000 Kč550,59 Kč
10468,01800 Kč4 680,18 Kč
25438,70800 Kč10 967,70 Kč
50417,77320 Kč20 888,66 Kč
100397,84580 Kč39 784,58 Kč
250372,96392 Kč93 240,98 Kč
500355,18876 Kč177 594,38 Kč
Manufacturers Standard Package
Unit Price without VAT:550,59000 Kč
Unit Price with VAT:666,21390 Kč