Male Insert without Contacts 108+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 108+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1651210000

DigiKey Part Number
1651210000-ND
Manufacturer
Manufacturer Product Number
1651210000
Description
INSERT MALE 108POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 108+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
8
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
HD
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Male
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
108+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1538,07000 Kč538,07 Kč
10457,36100 Kč4 573,61 Kč
25428,73080 Kč10 718,27 Kč
50408,27140 Kč20 413,57 Kč
100388,79660 Kč38 879,66 Kč
250364,47908 Kč91 119,77 Kč
500347,10768 Kč173 553,84 Kč
Manufacturers Standard Package
Unit Price without VAT:538,07000 Kč
Unit Price with VAT:651,06470 Kč