Female Insert without Contacts 42+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 42+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1651180000

DigiKey Part Number
1651180000-ND
Manufacturer
Manufacturer Product Number
1651180000
Description
INSERT FEMALE 42POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 42+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
4
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
HD
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
42+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,11000 Kč500,11 Kč
10424,97300 Kč4 249,73 Kč
25398,35680 Kč9 958,92 Kč
50379,34480 Kč18 967,24 Kč
100361,25060 Kč36 125,06 Kč
250338,65660 Kč84 664,15 Kč
500322,51488 Kč161 257,44 Kč
Manufacturers Standard Package
Unit Price without VAT:500,11000 Kč
Unit Price with VAT:605,13310 Kč