

1651150000 | |
|---|---|
DigiKey Part Number | 281-4616-ND |
Manufacturer | |
Manufacturer Product Number | 1651150000 |
Description | INSERT MALE 24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 24+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 3 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,23000 Kč | 387,23 Kč |
| 10 | 329,05200 Kč | 3 290,52 Kč |
| 25 | 308,44240 Kč | 7 711,06 Kč |
| 50 | 293,72380 Kč | 14 686,19 Kč |
| 100 | 279,70940 Kč | 27 970,94 Kč |
| 250 | 262,21304 Kč | 65 553,26 Kč |
| 500 | 249,71254 Kč | 124 856,27 Kč |
| Unit Price without VAT: | 387,23000 Kč |
|---|---|
| Unit Price with VAT: | 468,54830 Kč |
















