


1651100000 | |
|---|---|
DigiKey Part Number | 1651100000-ND |
Manufacturer | |
Manufacturer Product Number | 1651100000 |
Description | CONN BASE SIDE ENTRY SZ12 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 5.433" L x 4.724" W x 3.937" H (138.00mm x 120.00mm x 100.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 575,82000 Kč | 2 575,82 Kč |
| 10 | 2 189,56600 Kč | 21 895,66 Kč |
| 25 | 2 052,61320 Kč | 51 315,33 Kč |
| 50 | 1 954,76680 Kč | 97 738,34 Kč |
| 100 | 1 911,34300 Kč | 191 134,30 Kč |
| Unit Price without VAT: | 2 575,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 116,74220 Kč |



















