


1651000000 | |
|---|---|
DigiKey Part Number | 281-2377-ND |
Manufacturer | |
Manufacturer Product Number | 1651000000 |
Description | CONN HOOD TOP ENTRY SZ12 PG36 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG36 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG36 |
Series | Size / Dimension 5.197" L x 3.543" W x 3.701" H (132.00mm x 90.00mm x 94.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 775,43000 Kč | 1 775,43 Kč |
| 10 | 1 509,20800 Kč | 15 092,08 Kč |
| 25 | 1 414,78720 Kč | 35 369,68 Kč |
| 50 | 1 347,32780 Kč | 67 366,39 Kč |
| 100 | 1 283,11170 Kč | 128 311,17 Kč |
| Unit Price without VAT: | 1 775,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 148,27030 Kč |



















