


1650990000 | |
|---|---|
DigiKey Part Number | 1650990000-ND |
Manufacturer | |
Manufacturer Product Number | 1650990000 |
Description | INSERT MALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,92000 Kč | 319,92 Kč |
| 10 | 271,83100 Kč | 2 718,31 Kč |
| 25 | 254,79600 Kč | 6 369,90 Kč |
| 50 | 242,63700 Kč | 12 131,85 Kč |
| 100 | 231,05600 Kč | 23 105,60 Kč |
| 250 | 216,60104 Kč | 54 150,26 Kč |
| 500 | 206,27466 Kč | 103 137,33 Kč |
| 1 000 | 196,44213 Kč | 196 442,13 Kč |
| Unit Price without VAT: | 319,92000 Kč |
|---|---|
| Unit Price with VAT: | 387,10320 Kč |















