


1650900000 | |
|---|---|
DigiKey Part Number | 281-2234-ND |
Manufacturer | |
Manufacturer Product Number | 1650900000 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,33000 Kč | 432,33 Kč |
| 10 | 367,37000 Kč | 3 673,70 Kč |
| 25 | 344,35760 Kč | 8 608,94 Kč |
| 50 | 327,91940 Kč | 16 395,97 Kč |
| 100 | 312,27570 Kč | 31 227,57 Kč |
| 250 | 292,74280 Kč | 73 185,70 Kč |
| 500 | 278,78882 Kč | 139 394,41 Kč |
| Unit Price without VAT: | 432,33000 Kč |
|---|---|
| Unit Price with VAT: | 523,11930 Kč |















