Male Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 16+Ground Position Screw
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1650880000

DigiKey Part Number
281-2235-ND
Manufacturer
Manufacturer Product Number
1650880000
Description
INSERT MALE 16POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
5
Termination Style
Screw
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,60000 Kč315,60 Kč
10268,20700 Kč2 682,07 Kč
25251,41320 Kč6 285,33 Kč
50239,41080 Kč11 970,54 Kč
100227,98790 Kč22 798,79 Kč
250213,72436 Kč53 431,09 Kč
500203,53488 Kč101 767,44 Kč
1 000193,83296 Kč193 832,96 Kč
Manufacturers Standard Package
Unit Price without VAT:315,60000 Kč
Unit Price with VAT:381,87600 Kč