


1650850000 | |
|---|---|
DigiKey Part Number | 281-2373-ND |
Manufacturer | |
Manufacturer Product Number | 1650850000 |
Description | CONN HOOD SIDE ENTRY SZ12 PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 5.197" L x 3.543" W x 3.701" H (132.00mm x 90.00mm x 94.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,67000 Kč | 1 771,67 Kč |
| 10 | 1 506,03800 Kč | 15 060,38 Kč |
| 25 | 1 411,80880 Kč | 35 295,22 Kč |
| 50 | 1 344,49560 Kč | 67 224,78 Kč |
| 100 | 1 280,40670 Kč | 128 040,67 Kč |
| Unit Price without VAT: | 1 771,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,72070 Kč |



















