




1650810000 | |
|---|---|
DigiKey Part Number | 281-2292-ND |
Manufacturer | |
Manufacturer Product Number | 1650810000 |
Description | INSERT MALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 25+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 5 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Contact Type HD |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 25+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,56000 Kč | 330,56 Kč |
| 10 | 280,96500 Kč | 2 809,65 Kč |
| 25 | 263,36320 Kč | 6 584,08 Kč |
| 50 | 250,79580 Kč | 12 539,79 Kč |
| 100 | 238,82680 Kč | 23 882,68 Kč |
| 250 | 223,88548 Kč | 55 971,37 Kč |
| 500 | 213,21204 Kč | 106 606,02 Kč |
| 1 000 | 203,04873 Kč | 203 048,73 Kč |
| Unit Price without VAT: | 330,56000 Kč |
|---|---|
| Unit Price with VAT: | 399,97760 Kč |
















