Female Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 16+Ground Position Screw
11289557-view2
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1650780000

DigiKey Part Number
281-2232-ND
Manufacturer
Manufacturer Product Number
1650780000
Description
INSERT FEMALE 16POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
16+Ground
Size
5
Termination Style
Screw
Voltage Rating
250V
Current Rating (Amps)
22A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,56000 Kč411,56 Kč
10349,72200 Kč3 497,22 Kč
25327,82080 Kč8 195,52 Kč
50312,16880 Kč15 608,44 Kč
100297,27920 Kč29 727,92 Kč
250278,68292 Kč69 670,73 Kč
500265,39750 Kč132 698,75 Kč
Manufacturers Standard Package
Unit Price without VAT:411,56000 Kč
Unit Price with VAT:497,98760 Kč