
1650660000 | |
|---|---|
DigiKey Part Number | 1650660000-ND |
Manufacturer | |
Manufacturer Product Number | 1650660000 |
Description | INSERT FEMALE 15POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 15+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 2 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Contact Type HD |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 15+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,46000 Kč | 313,46 Kč |
| 10 | 266,38700 Kč | 2 663,87 Kč |
| 25 | 249,70720 Kč | 6 242,68 Kč |
| 50 | 237,78600 Kč | 11 889,30 Kč |
| 100 | 226,44070 Kč | 22 644,07 Kč |
| 250 | 212,27396 Kč | 53 068,49 Kč |
| 500 | 202,15362 Kč | 101 076,81 Kč |
| 1 000 | 192,51754 Kč | 192 517,54 Kč |
| Unit Price without VAT: | 313,46000 Kč |
|---|---|
| Unit Price with VAT: | 379,28660 Kč |
















