


1650620000 | |
|---|---|
DigiKey Part Number | 281-2223-ND |
Manufacturer | |
Manufacturer Product Number | 1650620000 |
Description | INSERT FEMALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage Rating 250V |
Series | Current Rating (Amps) 22A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,46000 Kč | 352,46 Kč |
| 10 | 299,50600 Kč | 2 995,06 Kč |
| 25 | 280,74000 Kč | 7 018,50 Kč |
| 50 | 267,33840 Kč | 13 366,92 Kč |
| 100 | 254,58310 Kč | 25 458,31 Kč |
| 250 | 238,65616 Kč | 59 664,04 Kč |
| 500 | 227,27866 Kč | 113 639,33 Kč |
| Unit Price without VAT: | 352,46000 Kč |
|---|---|
| Unit Price with VAT: | 426,47660 Kč |
















