




1650580000 | |
|---|---|
DigiKey Part Number | 281-2280-ND |
Manufacturer | |
Manufacturer Product Number | 1650580000 |
Description | INSERT FEMALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 7+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 1 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Contact Type HD |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 7+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 99,43900 Kč | 994,39 Kč |
| 25 | 93,20760 Kč | 2 330,19 Kč |
| 50 | 88,75260 Kč | 4 437,63 Kč |
| 100 | 84,51480 Kč | 8 451,48 Kč |
| 250 | 79,22336 Kč | 19 805,84 Kč |
| 500 | 75,44352 Kč | 37 721,76 Kč |
| 1 000 | 71,84532 Kč | 71 845,32 Kč |
| 2 500 | 67,35259 Kč | 168 381,48 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |

















