Male Insert without Contacts 7+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 7+Ground Position Crimp
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1650570000

DigiKey Part Number
281-2281-ND
Manufacturer
Manufacturer Product Number
1650570000
Description
INSERT MALE 7POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 7+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
HD
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Male
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
7+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,88000 Kč118,88 Kč
10100,92000 Kč1 009,20 Kč
2594,60040 Kč2 365,01 Kč
5090,08320 Kč4 504,16 Kč
10085,78080 Kč8 578,08 Kč
25080,40964 Kč20 102,41 Kč
50076,57348 Kč38 286,74 Kč
1 00072,92126 Kč72 921,26 Kč
2 50068,36149 Kč170 903,73 Kč
Manufacturers Standard Package
Unit Price without VAT:118,88000 Kč
Unit Price with VAT:143,84480 Kč