
1650370000 | |
|---|---|
DigiKey Part Number | 281-4615-ND |
Manufacturer | |
Manufacturer Product Number | 1650370000 |
Description | CONN TERM BLK INT JUMPER BRN 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Internal Jumper For Z Series Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | 1650370000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Jumper | |
Number of Positions | 1 | |
For Use With/Related Products | Z Series Mounting Base | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 50 | 29,69540 Kč | 1 484,77 Kč |
| 100 | 27,12100 Kč | 2 712,10 Kč |
| 250 | 24,41228 Kč | 6 103,07 Kč |
| 500 | 22,81852 Kč | 11 409,26 Kč |
| 1 000 | 21,55277 Kč | 21 552,77 Kč |
| 5 000 | 19,57043 Kč | 97 852,15 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |



