24 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648530000

DigiKey Part Number
281-4609-ND
Manufacturer
Manufacturer Product Number
1648530000
Description
TERM BLOCK HDR 24POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
23A
Manufacturer
Weidmüller
Voltage - IEC
400 V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Orange
Type
Header, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
24
Contact Mating Finish
Tin
Positions Per Level
24
Features
Retention Latches
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.406" (10.31mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1498,49000 Kč498,49 Kč
12348,74167 Kč4 184,90 Kč
36306,95583 Kč11 050,41 Kč
60291,85467 Kč17 511,28 Kč
108277,34083 Kč29 952,81 Kč
252260,96433 Kč65 763,01 Kč
504250,79403 Kč126 400,19 Kč
Manufacturers Standard Package
Unit Price without VAT:498,49000 Kč
Unit Price with VAT:603,17290 Kč